Newport Electronics TT-J-24-25/N

Thermocouple Wire, J Type, 2 Conductor, 24AWG, 25FT
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACTT-J-24-25/N01Tape & Reel
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics TT-J-24-25/N.

element14 APAC

Datasheet3 pages12 years ago

Related Parts

Alpha Wire6712 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3050 BR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Brown
Alpha Wire1550 BR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
TE Connectivity / Raychem55A0111-24-1
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-1-US
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-1
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Newport Electronics TT-J-24-25/N provided by its distributors.

THERMOCOUPLE WIRE, J TYPE, 2 CONDUCTOR, 24AWG, 25FT
THERMOCOUPLE WIRE, J TYPE, 2 CONDUCTOR,; THERMOCOUPLE WIRE, J TYPE, 2 CONDUCTOR, 24AWG, 25FT; Thermocouple Wire Type:J; Length - Imperial:25ft; Length - Metric:7.62m; No. of Max Stra; Available until stocks are exhausted

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT