Newport Electronics SA1-J/N

Thermocouple; Lead Length: 1m; Sensor Body Material: Iron-Constantan; Thermocouple Type: J; Body Material:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USASA1-J/N347
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics SA1-J/N.

element14 APAC

Datasheet1 page12 years ago

Descriptions

Descriptions of Newport Electronics SA1-J/N provided by its distributors.

Thermocouple; Lead Length:1m; Sensor Body Material:Iron-Constantan; Thermocouple Type:J; Body Material:Iron-Constantan; Features:Self-Adhesive Backing; Probe Length:36 or 76 in; Sensor Terminals:Wire Leads
Thermocouple; Thermocouple Type:J; Sensing Temperature Min:-; Sensing Temperature Max:175°C; Sensor Body Material:-; Lead Length - Imperial:40"; Lead Length - Metric:1M; Probe Length - Imperial:-; Probe Length - Metric:- Rohs Compliant: Yes |Newport Electronics SA1-J/N

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1J/N