Newport Electronics PX409-100G5V

Pressure Transducer, 100Psi, 1/4 In-Npt; Operating Pressure Max: 100Psi; Sensor Output: voltage; Pressure Measurement...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PX409-100G5V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics PX409-100G5V.

Newark

Datasheet2 pages13 years ago

Descriptions

Descriptions of Newport Electronics PX409-100G5V provided by its distributors.

Pressure Transducer, 100Psi, 1/4 In-Npt; Operating Pressure Max:100Psi; Sensor Output:voltage; Pressure Measurement Type:gauge; Voltage Rating:30Vdc; Port Style:1/4" - 18 Npt; Supply Current:10Ma; Product Range:px409 Series Rohs Compliant: No

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT