Newport Electronics KTSS-14G-12/N

Thermocouple; Lead Length: 12"; Body Material: 304 Stainless Steel; Thermocouple Type: K; Features: Glass-Filled...
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USAKTSS-14G-12/N122
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics KTSS-14G-12/N.

Newark

Datasheet2 pages14 years ago

Descriptions

Descriptions of Newport Electronics KTSS-14G-12/N provided by its distributors.

Thermocouple; Lead Length:12"; Body Material:304 Stainless Steel; Thermocouple Type:K; Features:Glass-Filled Nylon Transition; Probe Length:36 or 76 in; Sensor Terminals:Wire Leads; Terminal Type:Stripped Lead; Type:K Type ;RoHS Compliant: NA

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT