Newport Electronics GG-J-24-25/N

Thermocouple, Type J, 2 Cond, 24AWG, Gla
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GG-J-24-25/N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics GG-J-24-25/N.

Newark

Datasheet3 pages12 years ago

Descriptions

Descriptions of Newport Electronics GG-J-24-25/N provided by its distributors.

THERMOCOUPLE, TYPE J, 2 COND, 24AWG, GLA
Thermocouple Wire; For Use With:Type J Thermocouple; No. of Strands x Strand Size:7 x 28AWG; Length:7.62m; Cable Type:Thermocouple (Type J); Reel Length (Imperial):25ft; Jacket Color:Brown; Conductor Size AWG:24AWG

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT