Newport Electronics GG-J-20-25/N

Thermocouple, Type J, 2 Conductor, 20Awg, Glass, 25Ft; Tipo De Termopar: J; Nº Máximo De Filamentos X Tamaño Del...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GG-J-20-25/N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics GG-J-20-25/N.

Newark

Datasheet3 pages12 years ago

Descriptions

Descriptions of Newport Electronics GG-J-20-25/N provided by its distributors.

Thermocouple, Type J, 2 Conductor, 20Awg, Glass, 25Ft; Tipo De Termopar:J; Nº Máximo De Filamentos X Tamaño Del Filamento:Sólido; Longitud:7.62M; Conductor, Material:Constantán, Hierro; Diámetro Exterior:0.06 X 0.1" |Newport Electronics GG-J-20-25/N

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT