Neutrik XCR-8

Colored Ring For X Series Cable Ends- Grey Rohs Compliant: Yes |Neutrik XCR-8
$ 0.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik XCR-8.

Master Electronics

Datasheet2 pages6 years ago

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-42.58%

Descriptions

Descriptions of Neutrik XCR-8 provided by its distributors.

Colored Ring For X Series Cable Ends- Grey Rohs Compliant: Yes |Neutrik XCR-8
Neutrik XCR-8 Colored Coding Rings for X Series Connectors - Grey
Connector Accessories Ring Straight
XLR Cable Connectors ID RING GRAY
FARBCODE-RING XLR X-SERIE GRAU
GRAY COLOR CODE RING FOR X SER
CODING RING, GREY; Accessory Type:Code Key; For Use With:XLR Connectors - Cable Mount; SVHC:No SVHC (19-Dec-2011); Colour:Grey; Connector Type:Ring, Coding

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR8