Neutrik SCDX

Hinged Cover, Use With D-size Chassis Connector, Opticalcon Mtp Series
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik SCDX.

IHS

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.67%

CAD Models

Download Neutrik SCDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik SCDX provided by its distributors.

HINGED COVER, USE WITH D-SIZE CHASSIS CONNECTOR, OPTICALCON MTP SERIES
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Hinged Cover, Plastic; Tipo De Accesorio:Cubierta Con Bisagras; Para Usar Con:D-Size Chassis Connectors; Material Del Cuerpo Del Conector:Plástico; Envolvente, Material:Plástico |Neutrik SCDX
COVER, FOR D-SIZE SHAPE, PLASTIC; Accessory Type: Hinged Cover; For Use With: D Size Chassis Connector; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Material: Plastic

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION