Neutrik NTE10/3

Professional Audio Transformer 1: 3: 10 With Free Wires, Complies With Iec 68 2 20
$ 12.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NTE10/3.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago
Datasheet2 pages5 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+17.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NTE10/3 provided by its distributors.

PROFESSIONAL AUDIO TRANSFORMER 1:3:10 WITH FREE WIRES, COMPLIES WITH IEC 68 2 20
AUDIO UEBERTRAGER 1:3:10 EING.-/AUSG.-IMPED. IN OHM:200/50K
Transformer 14.5 X 15mm 11.5 X Wire Lead Flange Mount
Transformer - audio input - 1:3:10 ratio
Input transformer 1.2 VAC - 1.4 VAC
General Purpose Audio Transformer
Neutricon Connectors 1:3:10 MIC
TRANSFORMER, AUDIO, 1: 3: 10; Current Rating: -; Primary Impedance: 200ohm; Secondary Impedance: 1.8kohm; Transformer Mounting: Chassis; Product Range: -; SVHC: No SVHC (27-Jun-2018); External Depth: 12.5mm; External Length / Hei

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE103