Neutrik NRJ-NUT-MN

Hex Nut For Nrj Jacks, Nrjhm Type, Metal Nosed Only, Jack Accessories Series
$ 0.346
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NRJ-NUT-MN.

TME

Datasheet1 page16 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.92%

Supply Chain

Introduction Date2009-12-16

Descriptions

Descriptions of Neutrik NRJ-NUT-MN provided by its distributors.

HEX NUT FOR NRJ JACKS, NRJHM TYPE, METAL NOSED ONLY, JACK ACCESSORIES SERIES
Neutrik NRJ-NUT-MN Hexagonal Metal Nut (For Metal Nose Jack Only)
Nut for NRJ jacks - metal hexagonal- for
HEXA NUT, METAL, 12.7MM LEN, 3/8 INCH;
NRJ-NUT-MN;Fasteners & Hardware
Avnet Japan
HEXA NUT, METAL, 12.7MM LEN, 3/8 INCH; Thread Size - Imperial:3/8" x 32 UNEF-2A; Thread Size - Metric:-; Fastener Material:Metal; Fastener Plating:-; Product Range:-; SVHC:No SVHC (27-Jun-2018); AF Width:12.7mm; Accessory Type:Hex RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION