Neutrik NP2XX-SILENT

Phone Audio Conn, Plug, 2Pos, Cable Rohs Compliant: Yes |Neutrik NP2XX-SILENT
$ 13.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2XX-SILENT.

IHS

Datasheet3 pages2 years ago

TME

Inventory History

3 month trend:
+18.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Neutrik NP2XX-SILENT provided by its distributors.

Phone Audio Conn, Plug, 2Pos, Cable Rohs Compliant: Yes |Neutrik NP2XX-SILENT
SILENTPLUG 1/4" PLUG -MONO - REED SWITCH - XX SERIES - GOLD
Neutrik NP2XX-SILENT Silent Jack Plug Straight 6.35mm Gold Plated
SILENTPLUG 14 PLUG -MONO - REE
KLINKENSTECKER SILENT PLUG 6,35MM
Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 7 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold / Body Material = Polyamide (PA) / Jack / Plug Colour = Black / Jack / Plug Colour = Red / Voltage Rating V = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance GOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION