Neutrik NP2X-B-D

Plug 1/4" mono PX Series - black/gold -
$ 5.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2X-B-D.

TME

Datasheet1 page21 years ago

Inventory History

3 month trend:
-56.51%

Descriptions

Descriptions of Neutrik NP2X-B-D provided by its distributors.

Plug 1/4" mono PX Series - black/gold -
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
1/4" Mono Plug, 2Pos, Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Body; Product Range:Px Series Rohs Compliant: Yes |Neutrik NP2X-B-D

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION