Neutrik NP2RX-TIMBRE

Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
$ 31.458
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2RX-TIMBRE.

IHS

Datasheet2 pages2 years ago

element14 APAC

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-02-11
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsACPM-TN
Conn 1/4\" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsACPS-KB-AU
1/4" Stereo Straight Plug, Musician Range II, Gold Contacts, Black Finish, Diecast Shell
Amphenol Sine SystemsACPM-TB
1/4" Mono Right Angle Plug, Musician Range II, Diecast Shell, Black Finish

Descriptions

Descriptions of Neutrik NP2RX-TIMBRE provided by its distributors.

Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
Timbre Plug 1/4" -Mono - Right Angle - Large Boot - Red/Black - Individually Bagged - Max Cable Od 7Mm Rohs Compliant: Yes |Neutrik NP2RX-TIMBRE
PLUG, TIMBRE, 6.35MM; Connector Type:RCA / Phono; Gender:Plug; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:1/4"; Connector Mounting:Cable; SVHC:No SVHC (18-Jun-2012)
PLUG, TIMBRE, 6.35MM; No. of Contacts: 1Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SV

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION