Neutrik NO4FDW-A

Neutrik NO4FDW-A FO Connector Accessories Fibre Optic Black Plastic
$ 119.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NO4FDW-A.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-13.37%

CAD Models

Download Neutrik NO4FDW-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NO4FDW-A provided by its distributors.

Neutrik NO4FDW-A FO Connector Accessories Fibre Optic Black Plastic
Conn Fiber Optic Multimode F ST 0.5dB
FIBRE OPTIC CONN, LC, IP65 , APC/PC; Fibre Optic Connector Type:LC; Fibre Type:-; Fibre Diameter:-; Connector Body Material:-; Fiber Optic Connector Polish Type:APC, PC; Product Range:Opticalcon Advanced Series RoHS Compliant: Yes
Neutrik NO4FDW-A opticalCON QUAD Chassis Connector - Black
AUDIO/VIDEO CONNECTORS, QUAD CHASSIS, BLACK, IP65, 4 LC, OPTICALCON SERIES
Chassis connector black chromium plating front panel mount IP65 ingress protection in mated condition with SCDP-
LC socket, multimode, zinc die casting, black, NO4FDW-A
Chassis connector, black chromiu
OPTICALCON EINBAUBUCHSE ADVANCED QUAD SCHWARZ IP65

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION