Neutrik NMJ4HFD2

Conn 1/4" Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NMJ4HFD2.

IHS

Datasheet3 pages3 years ago

Upverter

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-7.52%

CAD Models

Download Neutrik NMJ4HFD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
Conn Housing RCP 4 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
TE Connectivity103653-3
CONN PLUG 4POS .1" POL UNLOAD / 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity382811-2
TE Connectivity AMPMODU Shunt Cap, 2-Channel, 2.54mm Pitch, Blue, Gold/Nickel Plated Contacts
Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 5, 2 Mm Rohs Compliant: Yes

Descriptions

Descriptions of Neutrik NMJ4HFD2 provided by its distributors.

Conn 1/4" Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
MONO JACK 1/4IN, SWITCHED, FULL THREAD NOSE, PCBH, NRJ-WB, NRJ-NUT-B, M SERIES
6.3mm Audio, 1 Pole(s), Female, Solder Terminal, Locking, Jack
KLINKENEINBAUBUCHSE PRINT ABGABE NUR ALS VPE (100 STUECK)
CONNECTOR, PHONE JACK, 6.35MM, THT, 2WAY;
CONNECTOR, PHONE JACK, 6.35MM, THT, 2WAY; No. of Contacts: 2Contacts; Gender: Socket; Pin Diameter: 6.35mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product R

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NMJ4HFD-2