Descriptions of Molex 35507-0400 provided by its distributors.
Conn Housing RCP 4 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
2mm 1x4P 4 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits
Signal and Industrial Connectors; MOLEX; 35507-0400; Straight; MX; 1; Crimp
Connector, Rcpt, 4Pos, 1Row, 2Mm; |Molex 355070400
CONN TERM BLK PCB HEADER 2.00 MM PITCH 4 W-2-B SHERLOCK
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Bag
Avnet Japan
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Molex Connector housing, 4road, 2mmPitch, 1line
Sherlock Housing, Receptacle, 4 Poles, 1 Rows, 2mm Pitch
Headers & Wire Housings 2.00MM HSG 01X04P P/LOCK
Cross Referenced to MOLEX - Part MOL35507-0400
2.00 MM SHERLOCK W-TO-B 4CIRCU
CONNECTOR, RCPT, 4POS, 1ROW, 2MM; Product Range:Sherlock 35507; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:2mm; For Use With:50212 Crimp Terminal; Body Material:Polyester; Colour:Na 09H1096