Neutrik NLT8MPXX

Speakon Stx Xx Series - 8-Pole Male - Nickel/Silver Rohs Compliant: Yes |Neutrik NLT8MPXX
$ 18.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLT8MPXX.

IHS

Datasheet3 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+48.11%

CAD Models

Download Neutrik NLT8MPXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NLT8MPXX provided by its distributors.

Speakon Stx Xx Series - 8-Pole Male - Nickel/Silver Rohs Compliant: Yes |Neutrik NLT8MPXX
Neutrik NLT8MPXX Audio Jack 8 Pins Secure Lock Black/Silver
speakON 8 pole male chassis connector, metal square G-size housing, countersunk thru holes, 1/4-in
speakON Loudspeaker Connector Accessory
SPEAKON EINBAUSTECKER 8POL STXX-SERIE METALL
SPEAKON STX 8-POLE FEM CHASSIS
Connector Type = Chassis / Gender = Plug / Poles = 8 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Tab Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Black / Ring Colour = Metallic / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION