Neutrik NLT8FXX

Speakon Stx Xx Series - 8-Pole Female - Nickel/Silver Rohs Compliant: Yes |Neutrik NLT8FXX
$ 32.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLT8FXX.

IHS

Datasheet3 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
+65.48%

CAD Models

Download Neutrik NLT8FXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Neutrik NLT8FXX provided by its distributors.

Speakon Stx Xx Series - 8-Pole Female - Nickel/Silver Rohs Compliant: Yes |Neutrik NLT8FXX
8 pole female cable connector, metal housing, chuck type strain relief, solder contacts
SPEAKON KABELBUCHSE 8POL STXX-SERIE, METALL NACHFOLGETYPE ZU NLT8FX
Neutrik NLT8FXX Speakon Audio Jack Plug 8 Pins Silver 1pc
SPEAKON STX 8-POLE FEM CABLE C
Connector Type = Chuck Type / Gender = Socket / Poles = 8 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Soldering / Cable Diameter Max. mm = 20 / Wire Cross Section Max. AWG = 10 / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Metallic / Ring Colour = Black / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION