Neutrik NLT4MXX

4 pole male cable connector, metal housing, chuck type strain relief
$ 15.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLT4MXX.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+295%

CAD Models

Download Neutrik NLT4MXX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NLT4MXX provided by its distributors.

4 pole male cable connector, metal housing, chuck type strain relief
LOUDSPEAKER CONN, PLUG, 4POS, CABLE ROHS COMPLIANT: YES
SPEAKON-KABELSTECKER 4POL STXX-SERIE METALL NACHFOLGETYPE ZU NLT4MX
speakON Loudspeaker Connector Accessory
CABLE END SPEAKON STX - 4 POLE MALE - V-0 INSERT - NICKEL/SILVER
Connector Type = Chuck Type / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Soldering / Cable Diameter Max. mm = 16 / Wire Cross Section Max. AWG = 10 / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Metallic / Ring Colour = Metallic / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION