Neutrik NLJ2MDXX-H

Neutrik NLJ2MDXX-H Speaker adapter 2 pins 1 pc AV Adapters & Cables
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NLJ2MDXX-H.

IHS

Datasheet3 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-64.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Neutrik NLJ2MDXX-H provided by its distributors.

Neutrik NLJ2MDXX-H Speaker adapter 2 pins 1 pc AV Adapters & Cables
COMBO SPEAKON-KLINKENBUCHSE PRINT NACHFOLGETYPE ZU NLJ2MD-H
Speakon Combo - Mono Jack - Pcbh - 1+ To Tip, 1- To Sleeve, Mates With All 2- And 4-Pole Speakon Cable Connectors, Black V-0 Material Rohs Compliant: Yes |Neutrik NLJ2MDXX-H
speakON Loudspeaker Connector Accessory
SPEAKON COMBO - MONO JACK - PC
SPEAKON COMBO 2 POLE CHASSIS C
Connector Type = Chassis / Gender = Plug / Poles = 2 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = PCB Pins / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Polyamide (PA) / Body Colour = Black / Ring Colour = Black / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION