Neutrik NL8MPR

Conn Loudspeaker Connector M 8 POS ST Panel Mount 8 Terminal 1 Port
$ 10.291
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL8MPR.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NeutrikNC7MD-LX
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
NeutrikNC7MD-L-1
Conn XLR Connector M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
NeutrikNC6MD-LX
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
AmphenolAC7MDZ
XLR Connector, 7 Contacts, Plug, Panel Mount, Gold Plated Contacts, Zinc Alloy Body, ACZ
AmphenolAG6MCC
Xlr Connector, Plug, 6Pos, Chassis Rohs Compliant: Yes |Amphenol Sine/tuchel AG6MCC
SwitchcraftD6M
Q-G Audio Panel Conn -D Series 6 Pin XLR Male Nickel-SilverPins-Rect Housing

Descriptions

Descriptions of Neutrik NL8MPR provided by its distributors.

Conn Loudspeaker Connector M 8 POS ST Panel Mount 8 Terminal 1 Port
8 pole chassis connector nickel metal square G-size flange countersunk thru holes 3/16 flat tabs
CONN AV SPEAKER PLUG 8 CONT PNL MNT UNINSULATED THRU-HOLE BRONZE CONT MTL 250V
Speakon Loudspeaker Connectors 8C MALE PANEL MOUNT
SPEAKON-EINBAUSTECKER 8POL RECHTECKIGER FLANSCH
AS6081 Certified Vendor, 1 Year Warranty
8 POLE SPEAKON CABINET MOUNT WITH EP CONNECTO
Panel Socket Speakon, Black, 8 Poles
Receptacle speakON 8 pole - solder
Connector, Speaker, Plug, 8 Position; Product Range:Speakon Series; No. Of Contacts:8 Contact; Gender:Plug; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Colour:Black Rohs Compliant: Yes |Neutrik NL8MPR

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL 8 MPR
  • NL 8MPR
  • NL8-MPR
  • NL8MPR.