Neutrik NL4MPXX-UC

Chassis Conn, Plug, 4Pos, Nyl 6.6, Panel Rohs Compliant: Yes |Neutrik NL4MPXX-UC
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4MPXX-UC.

IHS

Datasheet3 pages2 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download Neutrik NL4MPXX-UC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Neutrik NL4MPXX-UC provided by its distributors.

Chassis Conn, Plug, 4Pos, Nyl 6.6, Panel Rohs Compliant: Yes |Neutrik NL4MPXX-UC
Speaker Connector, 4 Pole(s), Male, Quick Connect Terminal, Locking, Receptacle
Neutrik NL4MPXX-UC SpeakON Audio Jack 4 Pins Black Locking Mechanism
SPEAKON-EINBAUSTECKER 4-POLIG 50A AUDIOSIGNAL NACHFOLGETYPE ZU NL4MP-UC
RECEPTACLE SPEAKON 4 POLE - SQUARE FLANGE - V-0 INSERT - UPPER CURRENT
XLR Panel-mount female receptacle 5PBlac
4 pole Panel mount connector, male
Receptacle speakON® 4 pole - square flan
Connector Type = Chassis / Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Tab Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Polyamide (PA) / Body Colour = Black / Ring Colour = Metallic / Current Rating A = 30 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION