Neutrik NL4MDXX-H-3

Speaker Connector, 4 Pole(s), Male, Solder Terminal, Locking, Receptacle
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4MDXX-H-3.

IHS

Datasheet3 pages2 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+17.62%

CAD Models

Download Neutrik NL4MDXX-H-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NL4MDXX-H-3 provided by its distributors.

Speaker Connector, 4 Pole(s), Male, Solder Terminal, Locking, Receptacle
Neutrik NL4MDXX-H-3 Speakon Audio Jack 4-Pin Black Secure Locking
Loudspeaker, R/A Plug, 4Pos, Pa6.6, Pcb Rohs Compliant: Yes |Neutrik NL4MDXX-H-3
Conn Speakon M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
RECEPTACLE SPEAKON XX SERIES 4 POLE - PCBH - REAR MOUNT ONLY WITH A-SCREW-1-8
SPEAKON EINBAUSTECKER 4-POLIG PRINT NACHFOLGETYPE ZU NL4MD-H/-3
Loudspeaker Connectors Rcp 4P PCBH RMnt only w/ASCREW18
Connector Type = Chassis / Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Polyamide (PA) / Body Colour = Black / Ring Colour = Black / Current Rating A = 25 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance mOhm = 100 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION