
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | NL4MDXX-H-2 | 462 | 100 | 6h | ||||||||
| JRH Electronics | NL4MDXX-H-2 | 110 | 100 | 15h | ||||||||
| Verical | NL4MDXX-H-2 | 71 | 71 | |||||||||
| TME | NTR-NL4MDXX-H-2 | 0 | 100 | 2h | ||||||||
| Newark | NL4MDXX-H-2 | 0 | 100 |
Download Neutrik NL4MDXX-H-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Neutrik NL4MDXX-H-2 provided by its distributors.
Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names: