Neutrik NL4FXX-W-S

Neutrik NL4FXX-W-S Audio Jack 4-Pin Speakon Connector Black-Green 1pc
$ 5.71
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4FXX-W-S.

IHS

Datasheet4 pages2 years ago

TME

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-25.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NL4FXX-W-S provided by its distributors.

Neutrik NL4FXX-W-S Audio Jack 4-Pin Speakon Connector Black-Green 1pc
CABLE END SPEAKON XX SERIES 4 POLE, GREEN, SMALL CHUCK FOR CABLE 6-12MM
4 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 6 to 12 mm
speakON 4-Pole Loudspeaker Connector
LOUDSPEAKER CONN, PLUG, 4POS, CABLE;
SPEAKON-KABELBUCHSE 4POL FXX- SERIE FUER KABEL 6-12 MM
4 Pole(s), Male, Screw Terminal, Locking
Loudspeaker Conn, Plug, 4Pos, Cable; Product Range:Speakon Fxx Series; No. Of Contacts:4 Contact; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Neutrik NL4FXX-W-S
Connector Type = Chuck Type / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Screw / Cable Diameter Max. mm = 12 / Wire Cross Section Max. AWG = 11 / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Black / Ring Colour = Green / Current Rating A = 35 / Voltage Rating V = 250 / Operating Temperature Min. °C = -33 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION