Connector Type = Chuck Type / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Screw / Cable Diameter Max. mm = 16 / Wire Cross Section Max. AWG = 11 / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Black / Ring Colour = Green / Current Rating A = 37 / Voltage Rating V = 250 / Operating Temperature Min. °C = -33 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 2