Neutrik NL2FXX-W-S

Neutrik NL2FXX-W-S Audio Jack Plug 2-pin Black-Brown Screw Terminals
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL2FXX-W-S.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TME

SOS electronic

Inventory History

3 month trend:
-44.27%

CAD Models

Download Neutrik NL2FXX-W-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NL2FXX-W-S provided by its distributors.

Neutrik NL2FXX-W-S Audio Jack Plug 2-pin Black-Brown Screw Terminals
Copper alloy 37A IP20 Female Silver Circular Connectors & Cable Connectors ROHS
SPEAKON-KABELBUCHSE 2POL FXX- SERIE, FUER KABEL 6-12 MM NACHFOLGER ZU NL2FX/NL2FC
LOUDSPEAKER CONN, PLUG, 2POS, CABLE ROHS COMPLIANT: YES
Loudspeaker Connectors Cable end speakON XX series 2 pole - brown
2 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 6 to 12 mm
Loudspeaker plug 2-pole, NL2FXX-W-S
Connector Type = Chuck Type / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Screw / Cable Diameter Max. mm = 12 / Wire Cross Section Max. AWG = 11 / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Die-Cast Zinc / Body Colour = Black / Current Rating A = 24 / Voltage Rating V = 250 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION