Neutrik NKUSB-5

Neutrik NKUSB-5 Patch Cable Preassembled with USB A/B - 2.0 Compliant - 5 Meter
$ 39.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NKUSB-5.

IHS

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+1.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Neutrik NKUSB-5 provided by its distributors.

Neutrik NKUSB-5 Patch Cable Preassembled with USB A/B - 2.0 Compliant - 5 Meter
USB CABLE, PREASSEMBLED, USB A TO B, 2.0 COMPATIBLE, 5 M, BLACK, IP65, NK SERIES
Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M
External Material = Zn / Speed Max. (Data) Mbps = 480 / Connector A = USB-A Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB-B Plug / Length m = 5 / Plating Material = Nickel
Computer Cable, Usb 2 A/B, 5M; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Usb Standard:Usb 2.0; Jacket Colour:-; Electronic Marking:-; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Neutrik NKUSB-5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKUSB5