Neutrik NKHDMI-5

Cable Assembly Video 5m HDMI to HDMI M-M
$ 57.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NKHDMI-5.

IHS

Datasheet2 pages2 years ago

element14 APAC

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+92.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NKHDMI-5 provided by its distributors.

Cable Assembly Video 5m HDMI to HDMI M-M
PATCH CABLE- PREASSEMBLED WITH HDMI - 1.3A COMPLIANT, 5M
Neutrik NKHDMI-5 HDMI 2.0 Cable - 5 Meter
Gender = Plug / Contact Type = HDMI / Contacts = 1 / Length m = 5 / Series = NKHDMI / Colour = Black
HDMI-ANSCHLUSSKABEL LAENGE 5 METER
CABLE, HDMI A PLUG-HDMI A PLUG, 5M; Connector to Connector: HDMI A Plug to HDMI Plug; Cable Length - Imperial: 16.404ft; Cable Length - Metric: 5m; Jacket Colour: -; Product Range: NKHDMI Series; SVHC: No SVHC (27-Jun-2018); C

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKHDMI5