Neutrik NE8MX6-T

Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
$ 21.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8MX6-T.

IHS

Datasheet3 pages2 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Neutrik NE8MX6-T provided by its distributors.

Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Modular Connectors / Ethernet Connectors Cable connector etherCON CAT6A - chromium - includes Cat 6A RJ45 - Solid wire AWG 26-22; Stranded wire AWG 27/7 to 22/7; wire insulation diameter <= 1.1 mm
Rj45 Conn, Plug, 8P8C, 1Port, Cat6A; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip65; Connector Mounting:Cable Mount Rohs Compliant: Yes |Neutrik NE8MX6-T

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE8MX6T