Neutrik NE8MX6-B-T

Neutrik NE8MX6-B-T Cable Carrier etherCON CAT6A - Solid wire AWG 26-24 - Black
$ 18.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8MX6-B-T.

IHS

Datasheet3 pages2 years ago

Master Electronics

TME

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NE8MX6-B-T provided by its distributors.

Neutrik NE8MX6-B-T Cable Carrier etherCON CAT6A - Solid wire AWG 26-24 - Black
CABLE CONNECTOR CARRIER, BLACK, CAT 6A RJ45, SOLID, 0.85-1.1MM, ETHERCON SERIES
Plug, RJ45, 8 pole, Cat 6A, IDC connection, cable assembly, NE8MX6-B-T
ETHERCON CAT6 STECKER FUER KABEL < AWG24 ZUR EIGENMONTAGE SCHWARZ
Neutrik NE8MX6-B-T EtherCON Plug Straight 8P8C Black
cable connector CAT6A, black plating, AWG 24
Rj45 Conn, Plug, 8P8C, 1Port, Cat6A; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip65; Connector Mounting:Cable Mount Rohs Compliant: Yes |Neutrik NE8MX6-B-T

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION