Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NE8FDX-P6

Neutrik CAT6A D shaped connector, etherCON series, Used foretherCON Connector
$ 20.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDX-P6.

IHS

Datasheet3 pages3 years ago

Newark

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+46.02%

CAD Models

Download Neutrik NE8FDX-P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-07-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port

Descriptions

Descriptions of Neutrik NE8FDX-P6 provided by its distributors.

Neutrik CAT6A D shaped connector, etherCON series, Used foretherCON Connector
RJ54 RECEPTACLE, FEED-THRU, CHASSIS, CAT6A, NICKEL, ETHERCON CAT6A SERIES
Neutrik NE8FDX-P6 D-Shape CAT6A Connector etherCON Feedthrough Panel - Shielded with Nickel Housing
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 6a
8 Contacts(Side1), 8 Contacts(Side2), Female-Female
RJ45 Feedthrough receptacle RJ 45, CAT6a, Socket
CONNECTOR, RJ45, JACK, 8P8C, CAT6A; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor; Product Range: etherCON Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jac
ETHERCON CAT6 DURCHGANGSEINBAUBUCHSE GESCHIRMT
Receptacle etherCON CAT6A D series - shi

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION