Neutrik NE8FDV-TOP

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FDV-TOP
$ 8.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDV-TOP.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.96%

CAD Models

Download Neutrik NE8FDV-TOP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NE8FDV-TOP provided by its distributors.

Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, NE8FDV-TOP
RJ45 RECEPTACLE, VERTICAL PCB, D-SHAPED W/SEALING KIT, ETHERCON TOP SERIES
Vertical PCB Panel Mount RJ45 Receptacle, Combined with Sealing
Receptacle etherCON CAT5 D series - PCBV
Neutrik NE8FDV-TOP Receptacle etherCON CAT5 D Series - PCBV - Nickel - True Outdoor Protection (TOP) - IP 65/UV Rated
ETHERCON TOP EINBAUBUCHSE RJ45 PRINT
RECEPTACLE ETHERCON CAT5 D SER
ETHERCON V PCB PNL MNT RJ4 TOP
Ethercon D Chassis V Top; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:Ip65; Connector Mounting:Panel Mount; Connector Rohs Compliant: Yes |Neutrik NE8FDV-TOP

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION