Neutrik NE8FDP-R

Conn RJ-45 RCP 8 POS Solder RA Panel Mount 8 Terminal 1 Port Cat 5e
$ 11.555
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDP-R.

IHS

Datasheet3 pages2 years ago

Newark

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
-0.70%

CAD Models

Download Neutrik NE8FDP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NE8FDP-R provided by its distributors.

Conn RJ-45 RCP 8 POS Solder RA Panel Mount 8 Terminal 1 Port Cat 5e
Enet Adaptor, Rj45, Jack, 8P8C, Cat5E; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor; Product Range:Ethercon Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convertrohs Compliant: Yes |Neutrik NE8FDP-R
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Gold over Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION