Neutrik NE8FBH-C5-S

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
$ 9.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FBH-C5-S.

IHS

Datasheet3 pages2 years ago

Newark

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
+25.53%

CAD Models

Download Neutrik NE8FBH-C5-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NE8FBH-C5-S provided by its distributors.

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
ETHERCON RJ45 EINBAUBUCHSE CAT5E PRINT B-SERIE FRONTPLATTE MAX. 3MM ABGESCHIRMT
RJ45 DATA RECEPTACLE, PCB, HORIZNTL, CAT5E, SHIELDED, 3MM, ETHERCON B SERIES
Receptacle etherCON CAT5e B series - shi
H PCB MOUNT RJ45 REC CAT5E SHI
Connector, Rj45, Jack, 8P8C, Cat5E; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Through Hole Mount; Rohs Compliant: Yes |Neutrik NE8FBH-C5-S

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION