Neutrik NDL

Dust Cap/Cover, Chassis, Dummy Plug, Speakon Rohs Compliant: Yes |Neutrik NDL
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NDL.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+19.73%

CAD Models

Download Neutrik NDL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Neutrik NDL provided by its distributors.

Dust Cap/Cover, Chassis, Dummy Plug, Speakon Rohs Compliant: Yes |Neutrik NDL
DUMMYPLUG;2 & 4-POLE SPEAKON & POWERCON RECEPTACLES; BLACK; 4 X BAGS OF 25 PCS
Dummy plug Colour: Black Housing Material: Thermoplastic Elastomer (TPE)
Connector Accessories Dummy Plug Straight
Neutrik NDL dummyPLUG for 4 Pole speakON & powerCON Chassis
Connectors, Interconnects -> Fiber Optic Connectors
DUMMYPLUG FUER 2+4POL SPEAKON + POWERCON
Dummy plug for speaker connectors
DUMMY PLUG FOR SPEAKON CHASSIS CON.; Accessory Type: Dummy Plug; For Use With: Speakon; Connector Body Material: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Connector Type: Plug; Gender: Plug

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION