Neutrik NC7FD-L-1

Conn XLR Connector F 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
$ 25.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC7FD-L-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+72.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC7FP-1
Conn XLR Connector F 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
AmphenolAC7FDZ
XLR Connector, 7 Contacts, Socket, Panel Mount, Gold Plated Contacts, Zinc Alloy Body, ACZ
Conn XLR Connector F 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
NeutrikNC6FP-1
Conn XLR Connector F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
Amphenol Sine SystemsAC5FDZ BULK
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Socket, ROHS COMPLIANT
Amphenol AudioAC5FPZB
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC7FD-L-1 provided by its distributors.

Conn XLR Connector F 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
CONN AV XLR JACK 7 CONT PNL MNT RT. ANG UNINSULATED DL SERIES SOLDER 5A 50V UL
Connector, Xlr, Jack, 7 Position; Género:Jack; Núm. De Contactos:7; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie Dl |Neutrik NC7FD-L-1
SOCKET, XLR, PANEL, UNIFIED, 7POLE; No. of Contacts: 7Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Bo; Available until stocks are exhausted
Gender = Socket / Poles = 7 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION