Neutrik NC6MD-L-1

Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
$ 15.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC6MD-L-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+287%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

AmphenolAG6MCC
Xlr Connector, Plug, 6Pos, Chassis Rohs Compliant: Yes |Amphenol Sine/tuchel AG6MCC
NeutrikNC6MP
Conn XLR Connector PL 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
NeutrikNC6MP-B
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
SwitchcraftD6M
Q-G Audio Panel Conn -D Series 6 Pin XLR Male Nickel-SilverPins-Rect Housing
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
AmphenolAC7MDZ
XLR Connector, 7 Contacts, Plug, Panel Mount, Gold Plated Contacts, Zinc Alloy Body, ACZ

Descriptions

Descriptions of Neutrik NC6MD-L-1 provided by its distributors.

Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
6 WAY PANEL MOUNT XLR CONNECTOR MALE SILVER OVER NICKEL PLATED CONTACTS 50 V
PLUG, XLR, PANEL, UNIFIED, 6POLE; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DL Series; SVHC: No SVHC
Gender = Plug / Poles = 6 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION