Neutrik NC5MDM3-L-1

Audio/RCA Connector, 5 Pole(s), Male, Solder Lug Terminal, M3, Receptacle
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MDM3-L-1.

IHS

Datasheet3 pages2 years ago

TME

Newark

Inventory History

3 month trend:
-28.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-10-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Neutrik NC5MDM3-L-1 provided by its distributors.

Audio/RCA Connector, 5 Pole(s), Male, Solder Lug Terminal, M3, Receptacle
5 Pole Male Receptacle, Solder Cups, Nickel Housing, Siver Contacts, M3 Mounting Holes Universal D-Size Metal Body Xlr Panel Mount Series. Ul
XLR CONNECTOR, PLUG, 5POS, PANEL; No. of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:DL Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC5MDM3L1