Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5FRX

Conn XLR Connector F 5 POS RA Cable Mount 5 Terminal 1 Port

$ 15.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FRX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+27.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5FXX-BAG
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
NeutrikNC5FX-BAG
Conn XLR Connector RCP 5 POS ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAC5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5F
Amphenol Audio Five-core XLR head, Mother seat, Cable installation, Mini XLR Connector
AmphenolAC5FBJ
XLR Connector, 5 Contacts, Jack, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC

Descriptions

Descriptions of Neutrik NC5FRX provided by its distributors.

Conn XLR Connector F 5 POS RA Cable Mount 5 Terminal 1 Port
Neutrik NC5FRX RX Series XLR Connector Socket Right Angle 5 pins Silver
Neutrik NC5FRX 5-Pin Female Right Angle XLR Cable Jack w/Nickel Shell/Contacts
SOCKET, XLR, 90DEG, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: RX Series; SVHC: No SVHC (27-J

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION