Neutrik NC4MPB

Xlr Audio Connector, Plug, 4, Panel Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes

Submit Request for Quote

Unfortunately we do not know of any distributors for NC4MPB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Neutrik NC4MPB provided by its distributors.

Xlr Audio Connector, Plug, 4, Panel Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes
Gender = Plug / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5
PLUG, XLR, PANEL, BLACK, 4POLE; No. of Contacts: 4Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-Jun-2018); Colour: Black; Connector Colour: Black; Contact Resistance: 3mohm; Contact Termination: Solder; External Length / Height: 36.7mm; External Width: 22mm; Material: Diecast Zinc, Sandblasted, Copper & Nickel Plated; Panel Cutout Diameter: 20mm; RMS Current (Irms): 10A; Termination Method: Solder; Voltage Rating VAC: 250V; Working Voltage: 250V

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION