Neutrik NC3MXX-BAG-D

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 3.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MXX-BAG-D.

TME

Datasheet1 page0 years ago

Electro Sonic

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.51%

Related Parts

NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-HA
Conn XLR Connector M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn XLR Connector M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC3MXX-BAG-D provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
3 pole male cable connector with
CABLE END XX SERIES 3 PIN MALE - BLACK/SILVER - BULK
XLR KABELSTECKER 3POL XX-SERIE SCHWARZ SCHUETTWARE
3 POLE CABLE CON MALE DISASSEM
XLR AUDIO CONNECTOR, PLUG, 3POS; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:XX Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION