Neutrik NC3MBH-0

Conn XLRConnector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 2.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MBH-0.

IHS

Datasheet3 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+11.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Neutrik NC3MBH-0 provided by its distributors.

Conn XLRConnector RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Xlr, 4 Pole(s), Male, Solder Terminal, Locking, Receptacle
XLR RECEPTACLE, 3-PIN, MALE, PCBH, GOLD, B SERIES
XLR EINBAUSTECKER 3POL B-SERIE PRINT
CHASS. CON. MALE 3POLE H PANEL
XLR CONNECTOR, PLUG, 3POS, PANEL/PCB; No. of Contacts:3Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:-; Product Range:B Series; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3MBH0