Neutrik NC3FAV2

Conn XLR Connector F 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAV2.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+10.70%

CAD Models

Download Neutrik NC3FAV2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAV2-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAH-0
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Amphenol Sine SystemsAC3FAHL-AU-B
XLR Audio Connector, Socket, 3, PCB Mount, Plastic Body, Gold Plated Contacts
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC3FAV2 provided by its distributors.

Conn XLR Connector F 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port
Female XLR Female Socket 3P Plugin Circular Connectors & Cable Connectors ROHS
XLR RECEPTACLE, FEMALE, GOLD, VERTICAL PCB, 0.996IN, SEPARATE GROUND, A SERIES
Xlr, 3 Pole(s), Female, Solder Terminal, Locking, Receptacle
XLR panel socket, 3 pole, gold-plated, plastic, NC3FAV2
Connectors,Standard XLR,XLR Connectors 6A
3 PIN PLASTIC PCB XLRF -V MOUNT -SEPERATE GND
XLR EINBAUBUCHSE 3POL A-SERIE PRINT
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:Combo A Series; Connector Colour:Black; Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-3-FAV-2
  • NC3FAV-2