Neutrik NC3FAAH-0

Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAAH-0.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-2.14%

CAD Models

Download Neutrik NC3FAAH-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV1-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 3 Circuits
TE Connectivity284513-3
PCB terminal, 3 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-3
Header Connector, pcb Mount, plug,3 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 22-17-3032
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 3 Circuits

Descriptions

Descriptions of Neutrik NC3FAAH-0 provided by its distributors.

Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Female XLR Female Socket 3P Plugin Circular Connectors & Cable Connectors ROHS
Receptacle - Aa Series - Xlr 3 Pin - Female - Pcbh - Pin 1/Shell/Front Panel Isolated - No Ground Contact - Plastic/Gold - Latchless Rohs Compliant: Yes |Neutrik NC3FAAH-0
XLR Panel Mount Connectors 3P FEMALE HORIZ NO LATCH OR GROUND
Audio and video connectors 3Pin goldPlated 50V 6A
XLR EINBAUBUCHSE 3POL AA-SERIE PRINT RUECKHALTEFEDER
Xlr, 3 Pole(s), Solder Terminal, Receptacle
SOCKET, XLR, PCB, HORIZONTAL, 3POLE; Connector Type:XLR; Series:AA; No. of Contacts:3; Gender:Receptacle; Connector Colour:Black; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Connector Body Material:Plastic; SVHC:No SVHC (15-Dec-2010); Body Diameter:25mm; Colour:Black; Connector Mounting Orientation:Panel; Connector Type:XLR; Contact Material:Bronze; Contact Plating:Gold; Contact Resistance:8mohm; Current Rating:6A; De-mating Force:20N; External Depth:22.2mm; Fixing Centres:19.8mm; Fixing Hole Diameter:3.2mm; Flammability Rating:UL94HB; Insertion Force:20N; Insulation Resistance:2Gohm; Insulation Resistance:2Gohm; Material:Black Plastic; Mating Force:20N; Mechanical Life:1000 cycles; Mounting Type:PC Board; No. of Mating Cycles:1000; No. of Poles:3; No. of Ways:3; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Panel Cutout Diameter:22mm; Termination Method:Solder; Voltage Rating VAC:50V; XLR Capacitance:7pF

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FAAH0