Neutrik NC10FD-LX-B

Conn XLR Connector F 2Power/8Signal POS Solder Cup ST Panel Mount 10 Terminal 1 Port
$ 32.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC10FD-LX-B.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+16.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NC10FD-LX-B provided by its distributors.

Conn XLR Connector F 2Power/8Signal POS Solder Cup ST Panel Mount 10 Terminal 1 Port
XLR panel socket, 10 pole, gold-plated, 2.5 mm², AWG 14, metal, NC10FD-LX-B
Connector, Xlr Audio, Rcpt, 8Sig+2Pwr; No. Of Contacts:10Contacts; Gender:Receptacle; Connector Mounting:Chassis Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Body; Product Range:8+2 Pole Xlr Series; Rohs Compliant: Yes |Neutrik NC10FD-LX-B
Gender = Socket / Poles = 10 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Wire Cross Section Max. mm² = 2.5 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION