Neutrik NBNC75BLP9X

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
$ 4.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NBNC75BLP9X.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+8.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Neutrik NBNC75BLP9X provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
CONN;VIDEO;BNC (75);PLUG;CABLEEND;REARTWIST;4-8MM O.D.;DIE-R-BNCX-PDG;UHD;6.47MM
RF Connectors/Coaxial Connectors 75
Neutrik NBNC75BLP9X RearTwist BNC Plug Straight 75Ω HDTV Colour Marking
Neutrik NBNC75BLP9X 4K/8K 12G-SDI UHD rearTWIST 75 Ohm 12G-SDI BNC Crimp Connector for Belden 1505A
BNC plug 75 Ω, Belden 1505A, crimp connection, straight, NBNC75BLP9X
Conn BNC PL 75Ohm Crimp ST Cable Mount
BNC-REAR-TWIST UHD PASSEND FUER BELDEN 1505A/ANH UND BELDEN 8241F
CABLE END BNC REARTWIST -CABLE
Rf Coaxial, Uhd Bnc Plug, 75 Ohm, Cable; Connector Type:Uhd Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:Belden 1505A; Contact Material:Brass; Contact Plating:Gold Rohs Compliant: Yes |Neutrik NBNC75BLP9X

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION