Neutrik NBB75SI

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 9.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NBB75SI.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.89%

CAD Models

Download Neutrik NBB75SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1274571-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack
TE Connectivity5-1634516-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity1-1337424-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes
TE Connectivity1-1478411-0
RF Connectors / Coaxial Connectors BNC STR JK PS 75OHM SLVR PLTD RG59B/U
TE Connectivity1-1478410-0
RF Connectors / Coaxial Connectors BNC Str Jk PS 75Ohm Silver Pltd URM202

Descriptions

Descriptions of Neutrik NBB75SI provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Appliance socket BNC nickel-coloured, BNC, Brass, Socket, Straight, 75Ohm, Solder Terminal
Conn BNC 75Ohm Solder Lug ST Cable Mount RCP Gold Over Copper
Rf Coaxial, Bnc, Straight Jack, 75 Ohm
RECEPTACLE - BNC SOLDER - ISOLATED - NICKEL - 75 OHM
Neutrik NBB75SI BNC to Solder Point - Isolated
BNC BUCHSE ISOLIERT LOETVERSION EINLOCHMONTAGE
BULKHEAD JACK FRONT MOUNT SOLD
Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:3Ghz Rohs Compliant: Yes |Neutrik NBB75SI

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION