Neutrik NAC3PX-TOP

Mains Power Connector, 20A, 250VAC, Male-Female, Quick Connect Terminal
$ 12.174
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3PX-TOP.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+37.64%

CAD Models

Download Neutrik NAC3PX-TOP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NAC3PX-TOP provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male-Female, Quick Connect Terminal
Neutrik NAC3PX-TOP Receptacle - powerCON TRUE1 TOP - Duplex Male/Female - Power in/out - 1/4 Inch Flat Tab Terminals
Conn Inlets/Outlet RCP/PL 4Power/2Ground POS Screw ST Panel Mount 3/3 Terminal 1/1 Port
Appliance inlet-outlet combination 1/4 flat tab terminal
Combination element plug/socket, 3 pole, screw mounting, plug-in connection, 2.5 mm², black, NAC3PX-TOP
POWERCON CHASS. IN-OUT CBC TOP
Mains Chassis In-Outlet Cbc Top; Product Range:Powercon True1 Series; Gender:Plug, Receptacle; Voltage Rating:250Vac; Current Rating:20A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Svhc:No Svhc Rohs Compliant: Yes |Neutrik NAC3PX-TOP
Gender = Outlet / Termination Type = Tab Terminal / Body Orientation = Straight / Contacts = 2 + PE / Current Rating A = 16 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = ENEC / Voltage Rating VAC = 250 / Connector Mounting Type = Cable Mount / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30 / Cable Diameter Min. mm = 6 / Cable Diameter Max. mm = 12

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION