Neutrik NAC3MPXXB-WOT

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAC3MPXXB-WOT.

IHS

Datasheet3 pages2 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-7.23%

CAD Models

Download Neutrik NAC3MPXXB-WOT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Neutrik NAC3MPXXB-WOT provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Connector Standard IEC 62368-1, Lockable Single Phase Connector
RECEPTACLE - POWERCON BLUE / GREY - 60320-1 CERTIFIED - WITHOUT TANG - POWER OUT
POWERCON FLANSCHSTECKER OHNE TRENNSTEG B-VERSION GRAU POWER OUT
CHASSIS POWER OUTLET, 3/16 TABS, GREY
Receptacle - powerCON 20 A - 60320-1 cer
POWERCON SUPPLIED W/OUT TERMIN
Power Entry Conn, Plug, 16A/250V, Panel; Product Range:Powercon Xx Series; Gender:Plug; Voltage Rating:250Vac; Current Rating:16A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect, Solder Rohs Compliant: Yes |Neutrik NAC3MPXXB-WOT
Termination Type = Tab Terminal / Contacts = 2 + PE / Operating Temperature Max. °C = 80 / Connector Mounting Type = Countersunk Screw Holes / Operating Temperature Min. °C = -30 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC = 250 / Gender = Male / Body Orientation = Straight / Current Rating A = 20

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION